3SE5114-0CD02-1AL0 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller plunger, M12-plug, IP66/IP67, 3SE5114-0CD02-1AL0
Order No.: 80P7440
EAN: 4011209860698
MPN:
3SE5114-0CD02-1AL0
3SE51140CD021AL0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.6105 € *
Standard delivery time from the manufacturer is: On Request
Position switch, 3SE51 Metal enclosure 40 mm according to EN 50041 1 NO/1 NC quick action contacts with M12 connector, 5-pole, fixed PIN assignment: Pin 1=21, Pin 2=22 Pin 3=13, Pin 4=14, Pin 5=PE with roller plunger, 30 N Actuating/restoring force Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | roller plunger | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |