3SE2257-6XX | Siemens
Safety switch, 3 pole, 1 Form B (N/C), screw connection, IP67, 3SE2257-6XX
Order No.: 80P7238
EAN: 4011209536753
MPN:
3SE2257-6XX
3SE22576XX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.9276 € *
Standard delivery time from the manufacturer is: On Request
Safety position switch with separate actuator plastic, short enclosure, 3x(M20x1.5), lateral and face-end operation, slow-action contacts 1 NC pull-out force 30 N, supplied without actuator safety position switch SIRIUS 3SE22 for tamper-proof monitoring of protective grilles, flaps or doors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form B (N/C) | |
| Pin number | 3 pole | |
| Connection | screw connection | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |