6ED1052-2FB08-0BA3 | Siemens

Logic module, Inputs: 8, Outputs: 4, 6ED1052-2FB08-0BA3

Order No.: 81P9733
EAN: 4034106036812
MPN:
6ED1052-2FB08-0BA3
6ED10522FB080BA3
Series: LOGO !
6ED1052-2FB08-0BA3 Siemens PLC controls, logic modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
146.4295 € *
Available: 5 pcs.
Total Price:
146.43 € *
Price list
Quantity
Price per unit*
1 pcs.
146.4295 €
3 pcs.
142.7762 €
*incl. VAT plus shipping costs
Subject to prior sale

Logic module, 6ED1052-2FB08-0BA3, Siemens

230RCEo, logic module, power supply / I/O: 115 V/230 V/relay, 8 DI/4 DO, without display, memory 800 blocks, modularly expandable, Ethernet, integrated web server, data log, user-defined web pages, standard microSD card for LOGO! Soft Comfort V9.0 or higher, older projects executable cloud connection, MQTT in all LOGO! 9.0 basic unit.

Technical specifications
Filter Property Value
Version logic module
Number of inputs 8
Number of outputs 4
Assembly DIN rail
Width 71.5 mm
Height 90 mm
Depth 58 mm
Logistics
Property Value
Customs tariff number 85371091
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back