6ED1052-1FB08-0BA3 | Siemens

Logic module, Inputs: 8, Outputs: 4, 6ED1052-1FB08-0BA3

Order No.: 81P9737
EAN: 4034106036805
MPN:
6ED1052-1FB08-0BA3
6ED10521FB080BA3
Series: LOGO !
6ED1052-1FB08-0BA3 Siemens PLC controls, logic modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
171.6813 € *
Available: 3 pcs.
Total Price:
171.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
171.6813 €

Logic module, 6ED1052-1FB08-0BA3, Siemens

230RCE,logic module, display power supply / I/O: 115 V/230 V/relay, 8 DI/4 DO, memory 800 blocks, modularly expandable, Ethernet, integrated web server, data log, user-defined web pages, standard microSD card for LOGO! Soft Comfort V9.0 or higher, older projects executable cloud connection, MQTT in all LOGO! basic units touch display.

Technical specifications
Filter Property Value
Version logic module
Number of inputs 8
Number of outputs 4
Assembly DIN rail
Width 71.5 mm
Height 90 mm
Depth 58 mm
Logistics
Property Value
Customs tariff number 85371091
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back