6AG1052-2FB08-7BA2 | Siemens
PLC control, Inputs: 8, Outputs: 4, 6AG1052-2FB08-7BA2
Order No.: 81P9722
EAN: 4047618148850
MPN:
6AG1052-2FB08-7BA2
6AG10522FB087BA2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
422.6404 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
422.64 € *
Price list
Quantity
Price per unit*
1 pcs.
422.6404 €
2 pcs.
412.6920 €
*incl. VAT plus shipping costs
Subject to prior sale
Logic module, 6AG1052-2FB08-7BA2, Siemens
SIPLUS LOGO! 230RCEO based on 6ED1052-2FB08-0BA2 with conformal coating -40...+70 °C startup -25 °C . logic module power supply / I/O: 115 V/230 V/relay 8 DI/4 DO, without display memory 400 blocks, modularly expandable, Ethernet integrated web server, data log user-defined web pages, standard microSD card for LOGO! Soft Comfort V8.4 or higher, older projects executable cloud connection, MQTT in all LOGO! 8.4 basic unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC control | |
| Number of inputs | 8 | |
| Number of outputs | 4 | |
| Assembly | DIN rail | |
| Width | 71.5 mm | |
| Height | 90 mm | |
| Depth | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |