6AG1052-1HB08-7BA2 | Siemens
PLC control, Inputs: 8, Outputs: 4, 6AG1052-1HB08-7BA2
Order No.: 81P9723
EAN: 4047618148829
MPN:
6AG1052-1HB08-7BA2
6AG10521HB087BA2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
469.7763 € *
Standard delivery time from the manufacturer is: 6 Weeks
Logic module, 6AG1052-1HB08-7BA2, Siemens
SIPLUS LOGO! 24RCE based on 6ED1052-1HB08-0BA2 with conformal coating -25...+60 °C startup -20 °C . logic module display power supply / I/O 24 V 24 V AC/DC/relay, 8 DI/4 DO, memory 400 blocks, modularly expandable, Ethernet integrated web server, data log user-defined web pages, standard microSD card for LOGO! Soft Comfort V8.4 or higher, older projects executable cloud connection, MQTT in all LOGO! 8.4 basic units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC control | |
| Number of inputs | 8 | |
| Number of outputs | 4 | |
| Assembly | DIN rail | |
| Width | 71.5 mm | |
| Height | 90 mm | |
| Depth | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371091 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |