3NW6224-1 | Siemens
Microfuse 22 x 58 mm, 80 A, gG, 250 V (DC), 500 V (AC), 120 kA breaking capacity, 3NW6224-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3411 € *
Available: 5 pcs.
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
10 pcs.
10.1269 €
*incl. VAT plus shipping costs
Subject to prior sale
3NW62241, Siemens
SENTRON, cylindrical fuse link, 22x58 mm, 80 A, gG, Un AC: 500 V SENTRON cylindrical fuse system for selective line protection. Siemens cylindrical fuse-links and fuse holders are suitable for use in industrial plants. They are standard in Europe and are tested and approved as fuse disconnectors, but not for switching under load. For load switching, Siemens offers an extensive portfolio of products, e.g. 3KF. The Siemens cylindrical fuse systems are characterized primarily by:.
Features
- Compliance with the standards IEC 60269-1, -2 and -3
- Compliance with the standard UL 51
- Fast fuse change due to space for spare fuses in the slide-in unit
- Fast detection of a tripped fuse due to LED that flashes when the fuse trips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 22 x 58 mm | |
| Enclosure | ceramic tube | |
| Rated current | 80 A | |
| Tripping characteristics | gG | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 120 kA | |
| Length | 58 mm | |
| diameter | 22.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |