3NB1726-0KK13 | Siemens

NH fuse NH00, 200 A, aR, 440 V (DC), 100 kA breaking capacity, 3NB1726-0KK13

Order No.: 80P6699
EAN: 4047624183128
MPN:
3NB1726-0KK13
3NB17260KK13
Series: SITOR
3NB1726-0KK13 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.8890 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
98.89 € *
Price list
Quantity
Price per unit*
1 pcs.
98.8890 €
3 pcs.
96.9493 €
*incl. VAT plus shipping costs
Subject to prior sale
SITOR fuse size 00 200A aR 440V DC/700V VSI 500V DC UL @MBC 6xIn screw connection M10 80 mm brackets.
Technical specifications
Filter Property Value
Version NH fuse
Design NH00
Enclosure ceramic tube
Rated current 200 A
Tripping characteristics aR
Rated voltage (DC) 440 V
Breaking capacity 100 kA
Length 62.3 mm
Width 29 mm
Height 97.5 mm
Logistics
Property Value
Customs tariff number 85361090
Country of origin GR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes