3NB1725-0KK13 | Siemens
NH fuse NH00, 160 A, aR, 440 V (DC), 100 kA breaking capacity, 3NB1725-0KK13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.7942 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
97.79 € *
Price list
Quantity
Price per unit*
1 pcs.
97.7942 €
3 pcs.
95.8783 €
*incl. VAT plus shipping costs
Subject to prior sale
SITOR fuse size 00 160A aR 440V DC/700V VSI 500V DC UL @MBC 6xIn screw connection M10 80 mm brackets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH00 | |
| Enclosure | ceramic tube | |
| Rated current | 160 A | |
| Tripping characteristics | aR | |
| Rated voltage (DC) | 440 V | |
| Breaking capacity | 100 kA | |
| Length | 62.3 mm | |
| Width | 29 mm | |
| Height | 97.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |