6AV2144-8QC10-0AA2 | Siemens
15.4" HMI panel, touch operation, 1280 x 800, 6AV2144-8QC10-0AA2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,214.58 € *
Standard delivery time from the manufacturer is: 2 Weeks
6AV21448QC100AA2, Siemens
SIMATIC HMI TP1500 Comfort INOX stainless steel front, continuous decorative film, degree of protection front IP66K, 15 widescreen TFT display, PROFINET interface, MPI/PROFIBUS DP interface, 24 MB configuration memory, Windows CE 2013, configurable from WinCC Comfort V14 SP1 with HSP The Comfort Panels are designed for implementing high-performance visualization tasks at machine-level.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | touch operation | |
| screen diagonal | 15.4" | |
| Resolution | 1280 x 800 | |
| Width | 415 mm | |
| Height | 310 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |