6AV2124-0QC02-0AX2 | Siemens
15.4" HMI panel, touch operation, 1280 x 800, 6AV2124-0QC02-0AX2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,769.6509 € *
Standard delivery time from the manufacturer is: 1 Week
6AV21240QC020AX2, Siemens
SIMATIC HMI TP1500 Comfort, Comfort Panel, touch operation, 15 widescreen TFT display, 16 million colors, PROFINET interface, MPI/PROFIBUS DP interface, 24 MB configuration memory, WEC 2013, configurable as of WinCC Comfort V14 SP1 with HSP, ambient temperature up to 45 °C The Comfort Panels are designed for implementing high-performance visualization tasks at machine-level.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | touch operation | |
| screen diagonal | 15.4" | |
| Resolution | 1280 x 800 | |
| Width | 415 mm | |
| Height | 310 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |