5SU1646-7FP16 | Siemens
RCBO switch, 4 pole, 16 A, 300 mA, type C, 400 V, 5SU1646-7FP16
Order No.: 80P8561
EAN: 4001869578309
MPN:
5SU1646-7FP16
5SU16467FP16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
206.4769 € *
Standard delivery time from the manufacturer is: 1 Week
RCBO, 6 kA, 4P Type A, 300mA, C-Char, In: 16A Un: 400V RCBO SENTRON 5SU1 for combined protection against overload, short circuit and residual currents.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Rated current | 16 A | |
| Rated residual current | 300 mA | |
| Fault current type | C | |
| Rated Voltage | 400 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |