5SU1336-7FP16 | Siemens

RCBO switch, 3 pole, 16 A, 30 mA, type C, 400 V, 5SU1336-7FP16

Order No.: 80P8541
EAN: 4001869577920
MPN:
5SU1336-7FP16
5SU13367FP16
5SU1336-7FP16 Siemens FI Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
167.0760 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
167.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
167.0760 €
RCBO, 6 kA, 3P Type A, 30 mA, C-Char, In: 16A Un: 400V RCBO SENTRON 5SU1 for combined protection against overload, short circuit and residual currents.
Technical specifications
Filter Property Value
Pin number 3 pole
Rated current 16 A
Rated residual current 30 mA
Fault current type C
Rated Voltage 400 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin PT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes