6ES7223-7AF50-0XB0 | Siemens
Digital module, Inputs: 4, (W x H x D) 15 x 62 x 63 mm, 6ES7223-7AF50-0XB0
Order No.: 81P9701
EAN: 4047623417217
MPN:
6ES7223-7AF50-0XB0
6ES72237AF500XB0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.2146 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
118.21 € *
Price list
Quantity
Price per unit*
1 pcs.
118.2146 €
2 pcs.
115.1801 €
3 pcs.
112.3003 €
*incl. VAT plus shipping costs
Subject to prior sale
Digital Module, 6ES7223-7AF50-0XB0, Siemens
SIMATIC S7-1200 G2: SB 1223 digital I/O, 4 DI/4 DO 200 kHz; inputs: 4x DI 5 V DC, 200 kHz; outputs: 4x DQ 5 V DC 0.1 A, sinking/sourcing transistor, 200 kHz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital module | |
| Number of digital inputs | 4 | |
| Width | 15 mm | |
| Height | 62 mm | |
| Depth | 63 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |