6ES7223-5PH50-0XB0 | Siemens
Digital module, Inputs: 8, (W x H x D) 30 x 125 x 100 mm, 6ES7223-5PH50-0XB0
Order No.: 81P9706
EAN: 4047623417354
MPN:
6ES7223-5PH50-0XB0
6ES72235PH500XB0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
227.4090 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
227.41 € *
Price list
Quantity
Price per unit*
1 pcs.
227.4090 €
2 pcs.
221.8636 €
*incl. VAT plus shipping costs
Subject to prior sale
Digital Module, 6ES7223-5PH50-0XB0, Siemens
SIMATIC S7-1200 G2: SM 1223 digital I/O, 8 DI/8 RLY; inputs: 8x DI 24 V DC sink/source; outputs: 8x DO relay 2 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital module | |
| Number of digital inputs | 8 | |
| Width | 30 mm | |
| Height | 125 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |