6ES7222-5BF50-0XB0 | Siemens
Digital module, Outputs: 8, (W x H x D) 15 x 62 x 63 mm, 6ES7222-5BF50-0XB0
Order No.: 81P9699
EAN: 4047623417194
MPN:
6ES7222-5BF50-0XB0
6ES72225BF500XB0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.4796 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.48 € *
Price list
Quantity
Price per unit*
1 pcs.
110.4796 €
2 pcs.
107.6474 €
3 pcs.
104.9580 €
*incl. VAT plus shipping costs
Subject to prior sale
Digital Module, 6ES7222-5BF50-0XB0, Siemens
SIMATIC S7-1200 G2: SB 1222 digital output, 8 DO 100 kHz; outputs: 8x DQ 24 V DC 0.1 A sinking/sourcing transistor, 100 kHz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital module | |
| Number of digital outputs | 8 | |
| Width | 15 mm | |
| Height | 62 mm | |
| Depth | 63 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |