5TG2021-1 | Siemens
VGA connection socket, 15 pole, high density, screw connection, 5TG2021-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.0597 € *
Standard delivery time from the manufacturer is: 1 Week
VGA connection socket Screw terminals gray DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features.
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | VGA connection socket/socket header | |
| Contact connection | screw connection | |
| Pole image | high density | |
| Attachment (rear panel) | clamp mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |