3NJ6900-4HB11 | Siemens
Panel measuring device, rotating iron measuring device, 50 A, Siemens 3NJ6900-4HB11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.8554 € *
Standard delivery time from the manufacturer is: 2 Weeks
Accessory for Switch disconnector with fuses In-line design, pluggable Ammeter, Moving iron 50/1 A, Cl. 1, 0.6 VA 2-fold overload Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Features
- Compact, modular design
- Voltage levels up to 690 V AC/440 V DC
- Simple and efficient mounting due to incoming plug-in contact
- Dead-state fuse replacement
- Compliance with the provisions of IEC EN 60947-3
- High operator protection and maintenance-free
- Clear and unambiguous switch position indicator
- Flexibility due to accessories that can be retrofitted at any time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel measuring device | |
| Version | rotating iron measuring device | |
| Max. current | 50 A | |
| Assembly | front panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303320 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |