LZX:RT424730 | Siemens
Coupling relay 2 Form C (NO/NC), 3 A, 230 V (AC), LZX:RT424730
Order No.: 27H9248
EAN: 4011209864603
MPN:
LZX:RT424730
Unit Price (€ / pc.)
13.8516 € *
Standard delivery time from the manufacturer is: 1 Week
Plug-in relay 2 W, Width 15 mm, 230 V ACfor LZS sockets Plug-in relay SIRIUS LZX as a single module in combination with LZS plug-in base for galvanic isolation, contact multiplication, for switching small loads and as a means of switching potential.
Technical specifications
Rated current | 3 A | |
Rated voltage (AC) | 230 V | |
Version | plug-in relay | |
Contact type | 2 Form C (NO/NC) |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |