LZX:RT424012 | Siemens
Coupling relay 2 Form C (NO/NC), 2 A, 12 V (DC), LZX:RT424012
Order No.: 27H9244
EAN: 4011209891715
MPN:
LZX:RT424012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1975 € *
Standard delivery time from the manufacturer is: On Request
Plug-in relay 2 W, Width 15 mm, 12 V DCfor LZS sockets Plug-in relay SIRIUS LZX as a single module in combination with LZS plug-in base for galvanic isolation, contact multiplication, for switching small loads and as a means of switching potential.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 2 A | |
| Rated voltage (DC) | 12 V | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |