3SE7150-1BH00 | Siemens
Cable-operated switch, 1 pushbutton, 1 Form A (N/O) + 2 Form B (N/C), latching, 3SE7150-1BH00
Order No.: 80P7944
EAN: 4011209864542
MPN:
3SE7150-1BH00
3SE71501BH00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
238.7735 € *
Standard delivery time from the manufacturer is: On Request
SIRIUS cable-operated switch metal enclosure with yellow cover 2 x M20 x 1.5- 1 NO+2 NC, with latching according to EN ISO 13850 button reset, for cable length 20 m cable-operated switch SIRIUS 3SE7 for monitoring or for EMERGENCY STOP devices on system components particularly subject to hazards, e.g. conveyor belts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 pushbutton | |
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Contact function | latching | |
| Shell size | 54 x 171 x 52 mm | |
| Colour | black/yellow | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |