3SE7141-1EG10 | Siemens
Cable-operated switch, 1 emergency stop pushbutton red, 1 rotary actuator, 1 Form A (N/O) + 3 Form B (N/C), latching, 3SE7141-1EG10
Order No.: 80P7941
EAN: 4011209653580
MPN:
3SE7141-1EG10
3SE71411EG10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
419.0109 € *
Standard delivery time from the manufacturer is: 1 Week
Cable-operated switch with emergency stop Metal housing IP67, 3 xM20 x1.5- Slow-action contacts 1 NO+3 NC Latching according to EN ISO 13850, with rotate-to-unlatch mechanism, for wire lengths up to 75 m cable-operated switch SIRIUS 3SE7 for monitoring or for EMERGENCY STOP devices on system components particularly subject to hazards, e.g. conveyor belts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 emergency stop pushbutton red, 1 rotary actuator | |
| Latching switching function | 1 Form A (N/O) + 3 Form B (N/C) | |
| Contact function | latching | |
| Shell size | 83 x 201 x 67 mm | |
| Colour | black/gray | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |