3SE7150-1BD04 | Siemens
Cable-operated switch, 1 pushbutton, 1 indicator light red, 1 Form A (N/O) + 1 Form B (N/C), latching, 3SE7150-1BD04
Order No.: 80P7943
EAN: 4011209567894
MPN:
3SE7150-1BD04
3SE71501BD04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
330.7248 € *
Standard delivery time from the manufacturer is: On Request
Cable-operated switch metal enclosure, 2 xM20 x1.5- 1 NO+1 NC, with latching EN ISO 13850 button reset, for 20 m with LED lamp 24 V DC, red cable-operated switch SIRIUS 3SE7 for monitoring or for EMERGENCY STOP devices on system components particularly subject to hazards, e.g. conveyor belts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 pushbutton, 1 indicator light red | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Contact function | latching | |
| Shell size | 74 x 171 x 52 mm | |
| Colour | black/gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |