3SE7120-2DD01 | Siemens
Cable-operated switch, 1 rope pull switch, 1 Form A (N/O) + 1 Form B (N/C), 3SE7120-2DD01
Order No.: 80P7937
EAN: 4011209586529
MPN:
3SE7120-2DD01
3SE71202DD01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.0958 € *
Standard delivery time from the manufacturer is: On Request
Cable-operated switch metal enclosure, 2x M20 x1.5- 1 NO+1 NC, without latching, for cable lengths up to 5 m, only Bowden cable function, 55 N spring, maximum actuating force 80 N cable-operated switch SIRIUS 3SE7 for monitoring or for EMERGENCY STOP devices on system components particularly subject to hazards, e.g. conveyor belts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 rope pull switch | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Shell size | 43 x 172 x 53 mm | |
| Colour | black/gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |