3TH4355-0AN2 | Siemens

Auxiliary contactor, 10 pole, 6 A, 5 Form A (N/O) + 5 Form B (N/C), coil 220 VAC, screw connection, 3TH4355-0AN2

Order No.: 27H5504
EAN: 4011209049284
MPN:
3TH4355-0AN2
3TH43550AN2
3TH4355-0AN2 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
154.6762 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
154.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
154.6762 €
Contactor relay, 55E, EN 50011, 5 NO + 5 NC, screw terminal, AC operation, 220 V AC 50/60 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Filter Property Value
Version auxiliary contactor
Latching switching function 5 Form A (N/O) + 5 Form B (N/C)
Pin number 10 pole
Rated current 6 A
Control Voltage 220 VAC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP00
Logistics
Property Value
Country of origin CN
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform in_review