3TH4262-0AK6 | Siemens

Auxiliary contactor, 8 pole, 6 A, 6 Form A (N/O) + 2 Form B (N/C), coil 110-120 VAC, screw connection, 3TH4262-0AK6

Order No.: 27H5410
EAN: 4011209048409
MPN:
3TH4262-0AK6
3TH42620AK6
3TH4262-0AK6 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
112.2289 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
112.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
112.2289 €
Contactor relay, 62E, DIN EN 50011, 6 NO + 2 NC, screw terminal AC operation 120 V AC 60 Hz/110 V AC 50 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Filter Property Value
Version auxiliary contactor
Latching switching function 6 Form A (N/O) + 2 Form B (N/C)
Pin number 8 pole
Rated current 6 A
Control Voltage 110-120 VAC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP00
Logistics
Property Value
Country of origin CN
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform in_review