3TH4262-0AC2 | Siemens
Auxiliary contactor, 8 pole, 6 A, 6 Form A (N/O) + 2 Form B (N/C), coil 24 VAC, screw connection, 3TH4262-0AC2
Order No.: 27H5405
EAN: 4011209048324
MPN:
3TH4262-0AC2
3TH42620AC2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.5756 € *
Standard delivery time from the manufacturer is: On Request
Contactor relay, 62E, DIN EN 50011, 6 NO + 2 NC, screw terminal AC operation 24 V AC 50/60 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 6 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 8 pole | |
| Rated current | 6 A | |
| Control Voltage | 24 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |