3RT2027-1AG60 | Siemens

Power contactor, 3 pole, 32 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 100-110 VAC, screw connection, 3RT2027-1AG60

Order No.: 27H4594
EAN: 4011209839748
MPN:
3RT2027-1AG60
3RT20271AG60
3RT2027-1AG60 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
185.5924 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
185.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
185.5924 €
Power contactor, AC-3e/AC-3, 32 A, 15 kW / 400 V, 3-pole, 100 V AC, 50 Hz / 100-110 V, 60 Hz, auxiliary contacts: 1 NO + 1 NC, screw terminal, size: S0 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Filter Property Value
Version power contactor
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Pin number 3 pole
Rated current 32 A
Rated Voltage 400 V
Control Voltage 100-110 VAC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes