3RT2025-2AF08-0KT2 | Siemens

Power contactor, 3 pole, 17 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 110 VAC, spring connection, 3RT2025-2AF08-0KT2

Order No.: 27H4476
EAN: 4047621058313
MPN:
3RT2025-2AF08-0KT2
3RT20252AF080KT2
3RT2025-2AF08-0KT2 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
125.2951 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
125.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
125.2951 €
Power contactor, AC-3e/AC-3, 17 A, 7.5 kW / 400 V, 3-pole, 110 V AC, 50 Hz, auxiliary contacts: 2 NO + 2 NC, spring-loaded terminal, size: S0, removable auxiliary switch, fully labeled Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Filter Property Value
Version power contactor
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Pin number 3 pole
Rated current 17 A
Rated Voltage 400 V
Control Voltage 110 VAC
Connection spring connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes