3RT2025-1AN20 | Siemens

Power contactor, 3 pole, 17 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 220 VAC, screw connection, 3RT2025-1AN20

Order No.: 27H4451
EAN: 4011209839243
MPN:
3RT2025-1AN20
3RT20251AN20
3RT2025-1AN20 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.4721 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
99.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
99.4721 €
Power contactor, AC-3e/AC-3, 17 A, 7.5 kW / 400 V, 3-pole, 220 V AC, 50/60 Hz, auxiliary contacts: 1 NO + 1 NC, screw terminal, size: S0 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Filter Property Value
Version power contactor
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Pin number 3 pole
Rated current 17 A
Rated Voltage 400 V
Control Voltage 220 VAC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes