3RT1065-2XF46-0LA2 | Siemens

Power contactor, 3 pole, 265 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 110 VDC, screw connection, 3RT1065-2XF46-0LA2

Order No.: 27H3482
EAN: 4047621022727
MPN:
3RT1065-2XF46-0LA2
3RT10652XF460LA2
3RT1065-2XF46-0LA2 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,621.9865 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,621.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,621.9865 €
Power contactor, AC-3e/AC-3 265 A, 132 kW / 400 V Uc: 110 V DC x (0.7-1.25) PLC input 24-110 V DC 3-pole, auxiliary contacts 2 NO + 2 NC drive: electronic main circuit: busbar control and auxiliary circuit: spring-loaded terminal extended rated condition railroad IEC 60077 Power contactor SIRIUS 3RT1 for switching motors under extreme conditions, e.g. for railway applications.
Technical specifications
Filter Property Value
Version power contactor
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Pin number 3 pole
Rated current 265 A
Rated Voltage 400 V
Control Voltage 110 VDC
Connection screw connection
Assembly screw mounting
Degree of protection (IP) IP00/IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85364900
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead
RoHS conform Yes