3RH2911-1YA21-0MA0 | Siemens
Auxiliary switch, 3 pole, 10 A, 2 Form A (N/O) + 1 Form B (N/C), screw connection, 3RH2911-1YA21-0MA0
Order No.: 27H3182
EAN: 4011209895553
MPN:
3RH2911-1YA21-0MA0
3RH29111YA210MA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0741 € *
Standard delivery time from the manufacturer is: 2 Weeks
Auxiliary switch, on the front, 2 NO + 1 NC, 31/32, 43/44, 53/54, --/--, current path 1 NC, 1 NO, 1 NO, --, screw terminal, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 2 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 3 pole | |
| Rated current | 10 A | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |