3RH2911-1HA01 | Siemens

Auxiliary switch, 1 pole, 10 A, 1 Form B (N/C), screw connection, 3RH2911-1HA01

Order No.: 27H3170
EAN: 4011209829275
MPN:
3RH2911-1HA01
3RH29111HA01
3RH2911-1HA01 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0305 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.0305 €
Auxiliary switch, on the front, 1 NC, .1/.2, --/--, --/--, --/--, current path: 1 NC, --, --, --, screw terminal, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Filter Property Value
Version auxiliary switch
Latching switching function 1 Form B (N/C)
Pin number 1 pole
Rated current 10 A
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes