3RH2122-1AU60 | Siemens
Auxiliary contactor, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), coil 277 VAC, screw connection, 3RH2122-1AU60
Order No.: 27H3018
EAN: 4011209953130
MPN:
3RH2122-1AU60
3RH21221AU60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.7876 € *
Standard delivery time from the manufacturer is: On Request
Contactor relay, 2 NO + 2 NC, 277 V AC, 60 Hz, Size S00, screw terminal Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 10 A | |
| Control Voltage | 277 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |