3RH2122-1AG60 | Siemens

Auxiliary contactor, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), coil 100-110 VAC, screw connection, 3RH2122-1AG60

Order No.: 27H3004
EAN: 4011209929784
MPN:
3RH2122-1AG60
3RH21221AG60
3RH2122-1AG60 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.7876 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
54.7876 €
Contactor relay, 2 NO + 2 NC, 100 V AC, 50 Hz, 100 ... 110 V, 60 Hz, Size S00, screw terminal Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Filter Property Value
Version auxiliary contactor
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Pin number 4 pole
Rated current 10 A
Control Voltage 100-110 VAC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes