5TG2068 | Siemens

BNC socket 75 Ω, straight, 5TG2068

Order No.: 81P7787
EAN: 4001869043388
MPN:
5TG2068
Series: DELTA i-system
5TG2068 Siemens Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.5917 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.5917 €

DELTA i-system titanium white BNC plug socket 2-fold, 75 ohm cover plate 55 x 55 mm DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Filter Property Value
Product type double jack
Impedance 75 Ω
Connector BNC
Design straight
Logistics
Property Value
Customs tariff number 85389099
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes