5TG2067 | Siemens
BNC double jack 75 Ω, straight, 5TG2067
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.5917 € *
Standard delivery time from the manufacturer is: 1 Week
DELTA i-system electrical white BNC plug socket 2-fold, 75 ohm cover plate 55 x 55 mm DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double jack | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |