5SY8208-7 | Siemens

Circuit breaker, 2 pole, C Curve, DIN rail, 5SY8208-7

Order No.: 27H7933
EAN: 4001869263328
MPN:
5SY8208-7
5SY82087
5SY8208-7 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
109.48 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
109.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
109.48 €
Miniature circuit breaker 400 V D=70 mm 25 kA according to EN 60947-2, 2P, C8 Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Tripping characteristics C
Rated voltage (DC) 72 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No