5SY8203-8 | Siemens
Circuit breaker, 2 pole, D Curve, DIN rail, 5SY8203-8
Order No.: 27H7926
EAN: 4001869263472
MPN:
5SY8203-8
5SY82038
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.6366 € *
Standard delivery time from the manufacturer is: 6 Weeks
Miniature circuit breaker 400 V D=70 mm 25 kA according to EN 60947-2, 2P, D3 Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 2 pole | |
| Tripping characteristics | D | |
| Rated voltage (DC) | 72 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |