3VA1450-1AA42-0AA0 | Siemens

Load-break switch, 4 pole, 500 A, 800 V, (W x H x D) 184 x 248 x 110 mm, 3VA1450-1AA42-0AA0

Order No.: 27H2089
EAN: 4042948800430
MPN:
3VA1450-1AA42-0AA0
3VA14501AA420AA0
3VA1450-1AA42-0AA0 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,490.7606 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,490.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,490.7606 €
Switch disconnector 3VA1 IEC frame 630 4-pole SD100, In=500A without overload protection w/o short-circuit protection nut keeper kit.
Technical specifications
Filter Property Value
Product type load-break switch
Pin number 4 pole
Width 184 mm
Height 248 mm
Depth 110 mm
Permanent current 500 A
Isolation voltage 800 V
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes