3VA1112-1AA32-0AA0 | Siemens

Load-break switch, 3 pole, 125 A, 800 V, (W x H x D) 76.2 x 130 x 70 mm, 3VA1112-1AA32-0AA0

Order No.: 27H2070
EAN: 4042948800546
MPN:
3VA1112-1AA32-0AA0
3VA11121AA320AA0
3VA1112-1AA32-0AA0 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
336.4368 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
336.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
336.4368 €

Switch disconnector 3VA1 IEC frame 160 3-pole SD100, In=125A without overload protection w/o short-circuit protection nut keeper kit 3VA1 molded-case circuit breakers as Switch disconnector variants in accordance with IEC 60947-3. 3VA molded-case circuit breakers are an important element of SENTRON protective components for industrial and infrastructure applications. The IEC 60947-3-compliant Switch disconnector version of the 3VA1 allows you to use a molded-case circuit breaker to disconnect individual plant components safely and reliably. The 3VA molded-case circuit breakers are setting new standards in terms of flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.

Features

  • Compact design
  • Fixed and plug-in installation possible
  • Modular and easy-to-fit internal accessories with wide range of functions
  • Integrated accessories platform for all 3VA molded-case circuit breakers
Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Width 76.2 mm
Height 130 mm
Depth 70 mm
Permanent current 125 A
Isolation voltage 800 V
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin CZ
Customs tariff number 85362090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes