3VA1340-1AA32-0BB0 | Siemens
Switch disconnector 3VA1 IEC frame 400 3-pole SD100, In=400 A without overloa...
Order No.: 27H2086
EAN: 4042949331070
MPN:
3VA1340-1AA32-0BB0
3VA13401AA320BB0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,110.2224 € *
Standard delivery time from the manufacturer is: On Request
Switch disconnector 3VA1 IEC frame 400 3-pole SD100, In=400A without overload protection w/o short-circuit protection nut keeper kit Switch disconnector 3VA1 IEC frame 400 3-pole SD100, In=400A without overload protection w/o short-circuit protection nut keeper kit UNDERVOLTAGE RELEASE 24 V DC ACCESSORY FOR 3VA1 and 3VA20 up 2 AUXILIARY SWITCH CHANGEOVER H.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Permanent current | 400 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |