3VA1225-1AA36-0AA0 | Siemens
Switch disconnector 3VA1 IEC frame 250 3-pole SD100, In=250 A without overloa...
Order No.: 27H2083
EAN: 4042949432562
MPN:
3VA1225-1AA36-0AA0
3VA12251AA360AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
574.0917 € *
Standard delivery time from the manufacturer is: On Request
Switch disconnector 3VA1 IEC Frame 250 3-pole SD100, In=250A Without overload protection W/o short-circuit protection Terminal connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Permanent current | 250 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |