3LD5610-0TK11 | Siemens

Main switch, rotary actuator, 3 pole, 125 A, 690 V, (W x H x D) 113 x 178 x 158 mm, front mounting, 3LD5610-0TK11

Order No.: 70P6013
EAN: 4001869575582
MPN:
3LD5610-0TK11
3LD56100TK11
Series: SENTRON
3LD5610-0TK11 Siemens Circuit Breakers Image 1
3LD5610-0TK11 Siemens Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
284.0292 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
284.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
284.0292 €

3LD56100TK11, Siemens

SENTRON, Molded case switch 3LD5 UL, Main switch, 3-pole, certified according to UL489 UL60947-4-1 and IEC60947-3, UL: 125A, SCCR 65kA at 480VAC, Operating power at 480VAC 3-phase: 75hp, IEC: 125A, Operating power at AC-23A at 400V: 55kW, floor mounting with door coupling rotary operating mechanism, defeatable, Standard, 4-hole mounting of the handle, without tolerance compensation, incl. terminal covers for the infeed side .

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly front mounting
Width 113 mm
Height 178 mm
Depth 158 mm
Permanent current 125 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform in_review