3LD5010-0TK11 | Siemens

Main switch, rotary actuator, 3 pole, 32 A, 690 V, (W x H x D) 60 x 96 x 77 mm, front installation/DIN rail, 3LD5010-0TK11

Order No.: 70P5977
EAN: 4001869575544
MPN:
3LD5010-0TK11
3LD50100TK11
Series: SENTRON
3LD5010-0TK11 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
119.1785 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
119.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
119.1785 €

3LD50100TK11, Siemens

SENTRON, Molded case switch 3LD5 UL, Main switch, 3-pole, certified according to UL489 UL60947-4-1 and IEC60947-3, UL: 30A, SCCR 50kA at 480VAC, Operating power at 480VAC 3-phase: 20hp, IEC: 32A, Operating power at AC-23A at 400V: 15kW, floor mounting with door coupling rotary operating mechanism, defeatable, Standard, 4-hole mounting of the handle, without tolerance compensation, incl. terminal covers for the infeed side .

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly front installation/DIN rail
Width 60 mm
Height 96 mm
Depth 77 mm
Permanent current 32 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform in_review