3LD2566-4VD53 | Siemens

Emergency stop load-break switch, rotary actuator, 6 pole, 63 A, 690 V, (W x H x D) 212 x 302 x 181 mm, front mounting, 3LD2566-4VD53

Order No.: 70P5939
EAN: 4011209493001
MPN:
3LD2566-4VD53
3LD25664VD53
Series: SENTRON
3LD2566-4VD53 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
244.8306 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
244.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
244.8306 €

3LD25664VD53, Siemens

SENTRON, Switch disconnector 3LD, emergency switching-off switch, 6- pole, Iu: 63 A, operating power / at AC-23 A 400 V: 22 kW, Molded plastic encapsulation for metric cable gland, 1 NC, 1 NO, rotary operating mechanism, red/yellow .

Technical specifications
Filter Property Value
Product type emergency stop load-break switch
Pin number 6 pole
Actuator rotary actuator
Assembly front mounting
Width 212 mm
Height 302 mm
Depth 181 mm
Permanent current 63 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes