3LD2164-0TB53 | Siemens
Emergency stop load-break switch, rotary actuator, 3 pole, 25 A, 690 V, (W x H x D) 100 x 152 x 117 mm, front mounting, 3LD2164-0TB53
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.3667 € *
Standard delivery time from the manufacturer is: 1 Week
3LD21640TB53, Siemens
SENTRON, Switch disconnector 3LD, emergency switching-off switch, 3- pole, Iu: 25 A, operating power / at AC-23 A 400 V: 9.5 kW, Molded plastic encapsulation for metric cable gland, rotary operating mechanism, red/yellow .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | emergency stop load-break switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 100 mm | |
| Height | 152 mm | |
| Depth | 117 mm | |
| Permanent current | 25 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |