3LD2565-2TC53-0AC4 | Siemens
Emergency stop load-break switch, rotary actuator, 4 pole, 63 A, 690 V, (W x H x D) 146 x 201 x 149 mm, front mounting, 3LD2565-2TC53-0AC4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.5885 € *
Standard delivery time from the manufacturer is: On Request
3LD25652TC530AC4, Siemens
SENTRON, Switch disconnector 3LD, emergency switching-off switch, 4- pole, 63 A, operating power at AC-23 A at 400 V: 22 kW, molded-plastic encapsulation for metric cable gland, rotary operating mechanism, red/yellow .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | emergency stop load-break switch | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 146 mm | |
| Height | 201 mm | |
| Depth | 149 mm | |
| Permanent current | 63 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |