3LD2565-0TB53 | Siemens

Emergency stop load-break switch, rotary actuator, 3 pole, 63 A, 690 V, (W x H x D) 146 x 199 x 149 mm, front mounting, 3LD2565-0TB53

Order No.: 70P5930
EAN: 4011209524323
MPN:
3LD2565-0TB53
3LD25650TB53
Series: SENTRON
3LD2565-0TB53 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
120.7969 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
120.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
120.7969 €

3LD25650TB53, Siemens

SENTRON, Switch disconnector 3LD, emergency switching-off switch, 3- pole, Iu: 63 A, operating power / at AC-23 A 400 V: 22 kW, Molded plastic encapsulation for metric cable gland, rotary operating mechanism, red/yellow .

Technical specifications
Filter Property Value
Product type emergency stop load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly front mounting
Width 146 mm
Height 199 mm
Depth 149 mm
Permanent current 63 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes