3LD2164-1GP53 | Siemens

Emergency stop load-break switch, rotary actuator, 3 pole, 25 A, 690 V, (W x H x D) 100 x 152 x 117 mm, front mounting, 3LD2164-1GP53

Order No.: 70P5806
EAN: 4011209524224
MPN:
3LD2164-1GP53
3LD21641GP53
Series: SENTRON
3LD2164-1GP53 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.8712 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
83.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
83.8712 €

3LD21641GP53, Siemens

SENTRON, Switch disconnector 3LD, emergency switching-off switch, 3- pole, Iu: 25 A, operating power / at AC-23 A 400 V: 9.5 kW, Molded plastic encapsulation for metric cable gland, 1 NC, 1 NO, rotary operating mechanism, red/yellow .

Technical specifications
Filter Property Value
Product type emergency stop load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly front mounting
Width 100 mm
Height 152 mm
Depth 117 mm
Permanent current 25 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes